Microchip TechnologyDSPIC33FJ06GS202-I/MMMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 6KB Flash 3.3V 28-Pin QFN-S EP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 6KB | |
| 1KB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 3 | |
| 4 | |
| 1 | |
| 6 | |
| 10 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 6 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN-S EP |
| 28 | |
| Leitungsform | No Lead |
A microcontroller is used in modern day control systems, this DSPIC33FJ06GS202-I/MM microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. Its ADC resolution is 10, while its DAC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 6KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

