Microchip TechnologyDSPIC33FJ128GP206-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| 12MB | |
| Yes | |
| 0.25um | |
| I2C/SPI/UART | |
| 53 | |
| 9 | |
| 8 | |
| 1 | |
| 18 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 10 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 64 | |
| Leitungsform | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC33FJ128GP206-I/PT microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. Its ADC resolution is 10/12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. Its flash program memory is 128KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

