Microchip TechnologyDSPIC33FJ128GP206A-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray

Crucial to any electronic system is this DSPIC33FJ128GP206A-I/PT microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10/12. This is a 16 bit processor. This device is based on the dsPIC core architecture. Its flash program memory is 128KB.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 4,9964 €
    1. 160+4,9964 €
    2. 250+4,9489 €
    3. 500+4,9023 €
    4. 1000+4,8557 €
    5. 2000+4,8506 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.