Microchip TechnologyDSPIC33FJ128MC710-I/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V 100-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| 12MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 85 | |
| 9 | |
| 8 | |
| 2 | |
| 24/24 | |
| 10/12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 100 | |
| Leitungsform | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This DSPIC33FJ128MC710-I/PF microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 128KB. Its ADC resolution is 10/12.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

