Microchip TechnologyDSPIC33FJ12MC202-I/SOMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 12KB Flash 3.3V 28-Pin SOIC W Tube

A microcontroller is used in modern day control systems, this DSPIC33FJ12MC202-I/SO microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. This device is based on the dsPIC core architecture. Its ADC resolution is 12. Its flash program memory is 12KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 27 Minimum 189
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 4,0887 €
    1. 189+4,0887 €
    2. 270+4,0479 €
    3. 540+4,0079 €
    4. 1080+3,9680 €
    5. 1350+3,9280 €
    6. 2592+3,8889 €
    7. 2700+3,8498 €
    8. 5400+3,8116 €
    9. 5940+3,7734 €
    10. 10800+3,7351 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.