Microchip TechnologyDSPIC33FJ16GS502-E/MMMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN-S EP Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC33FJ16GS502-E/MM microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 16KB. Its ADC resolution is 10. This is a 16 bit processor. This device is based on the dsPIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 122
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 5,8977 €
    1. 122+5,8977 €
    2. 250+5,8386 €
    3. 500+5,7804 €
    4. 1000+5,7230 €
    5. 2000+5,6657 €
    6. 2500+5,6092 €
    7. 3000+5,5527 €
    8. 4000+5,4971 €
    9. 5000+5,4424 €
    10. 10000+5,3877 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.