Microchip TechnologyDSPIC33FJ16GS504T-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 16KB | |
| 2KB | |
| Yes | |
| I2C/SPI/UART | |
| 35 | |
| 3 | |
| 8 | |
| 1 | |
| 12 | |
| 10 | |
| 1 | |
| 4 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| 2.25|3 | |
| 2.5|3.3 | |
| 2.75|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 10 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 44 | |
| Leitungsform | Gull-wing |
Used in any modern day system or circuit design this DSPIC33FJ16GS504T-I/PT microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. Its flash program memory is 16KB. Its ADC resolution is 10, while its DAC resolution is 10. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

