Microchip TechnologyDSPIC33FJ32GP101-I/SOMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 32KB Flash 2.5V/3.3V 18-Pin SOIC W Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 16 | |
| 16 | |
| 16 | |
| Flash | |
| 32KB | |
| 2KB | |
| Yes | |
| I2C/SPI/UART | |
| 13 | |
| 5 | |
| 1 | |
| 6 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.05(Min) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 11.55 |
| Leiterplatte geändert | 18 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 18 | |
| Leitungsform | Gull-wing |
Crucial to any electronic system is this DSPIC33FJ32GP101-I/SO microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 10. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

