Microchip TechnologyDSPIC33FJ32MC202T-I/MMMicrocontrollers - MCUs
MCU 16-bit dsPIC CISC 32KB Flash 3.3V 28-Pin QFN-S EP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 32KB | |
| 2KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 3 | |
| 2 | |
| 2 | |
| 6 | |
| 12 | |
| 8192 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 6 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN-S EP |
| 28 | |
| Leitungsform | No Lead |
Microchip Technology's DSPIC33FJ32MC202T-I/MM microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 32KB. This is a 16 bit processor. This device is based on the dsPIC core architecture. Its ADC resolution is 12.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

