Microchip TechnologyDSPIC33FJ64MC508-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP Tray

Crucial to any electronic system is this DSPIC33FJ64MC508-I/PT microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. Its flash program memory is 64KB. This device is based on the dsPIC core architecture. Its ADC resolution is 10/12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 119
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 7,0997 €
    1. 119+7,0997 €
    2. 250+7,0288 €
    3. 500+6,9587 €
    4. 1000+6,8887 €
    5. 2000+6,8204 €
    6. 2500+6,7521 €
    7. 3000+6,6846 €
    8. 4000+6,6172 €
    9. 5000+6,5515 €
    10. 10000+6,4858 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.