Diodes IncorporatedDSS5240V-7GP BJT
Trans GP BJT PNP 40V 1.8A 600mW 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Single Quad Collector | |
| 1 | |
| 40 | |
| 40 | |
| 5 | |
| 1.1@100mA@1A | |
| 0.12@1mA@100mA|0.145@50mA@500mA|0.25@100mA@1A|0.53@200mA@2A | |
| 1.8 | |
| 300@1mA@5V|300@100mA@5V|250@500mA@5V|160@1A@5V|50@2A@5V | |
| 600 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.6(Max) |
| Verpackungsbreite | 1.2 |
| Verpackungslänge | 1.6 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-563 |
| 6 | |
| Leitungsform | Flat |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP DSS5240V-7 GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 600 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

