| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 45 | |
| 40 | |
| 750 | |
| 0.51@40A | |
| 20000 | |
| 155000 | |
| -55 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.46(Max) mm |
| Verpackungsbreite | 5.3(Max) mm |
| Verpackungslänge | 16.26(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AD |
| 3 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode DSSK80-0045B rectifier from Ixys Corporation. Its maximum power dissipation is 155000 mW. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 750 A, while its maximum continuous forward current is 80 A. It is made in a dual common cathode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

