10-25% Rabatt
Diodes IncorporatedDST857BDJ-7GP BJT
Trans GP BJT PNP 45V 0.1A 300mW 6-Pin SOT-963 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 50 | |
| 45 | |
| 6 | |
| -55 to 150 | |
| 1@0.5mA@10mA|1.1@5mA@100mA | |
| 0.175@0.5mA@10mA|0.5@5mA@100mA | |
| 0.1 | |
| 15 | |
| 200@2mA@5V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.45(Max) mm |
| Verpackungsbreite | 0.8 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-963 |
| 6 | |
| Leitungsform | Flat |
Add switching and amplifying capabilities to your electronic circuit with this PNP DST857BDJ-7 GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
