TE ConnectivityDT06-2S-E008Einzeladersteckverbinder, Gehäuse
Conn Housing PL 2 POS Crimp ST Cable Mount Gray Box Automotive
DEUTSCH DT connectors are designed for high-performance and reliable connections up to 13A in the harshest environments. The V0-recognized thermoplastic housing features a wide operating temperature range and the silicone rear wire and interface seals prevent debris and moisture ingress up to IP68 rating.
Applications
- • Forklifts
- • ASRS shuttles
Insertion and Extraction Tools
OCEAN End Feed Applicator with Mechanical Feed
OCEAN End Feed Applicator with Pneumatic Feed
Deutsch Commercial Vehicle Connector Portfolio
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| Straight | |
| 13/Contact | |
| 250VDC | |
| -55 | |
| 125 | |
| Box | |
| 17.37 | |
| 40.92 | |
| 16.56 | |
| Cable Mount |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

