Reduced Price
TDK-Lambda AmericasDT62PW150DExterner steckbarer Adapter
Plug-In Adapter Single-OUT 15V 4.33A 65W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 4.33 | |
| 65 | |
| 3000VAC | |
| 100(Max)@230VAC | |
| 2@90VAC | |
| 47 to 63 | |
| 10@115VAC | |
| 89(Min) | |
| IEC 320 C14 | |
| Black | |
| DIN Male | |
| Yes | |
| 150mV | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 60 | |
| 400 | |
| Befestigung | Desktop |
| Verpackungshöhe | 41.4 |
| Verpackungsbreite | 69 |
| Verpackungslänge | 132 |
Thanks to TDK-Lambda's DT62PW150D portable external plug-in adapter, you can easily power your electronic devices through standard wall outlets.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

