Micro Commercial ComponentsDTA124EUA-TPDigital-BJT
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50(Typ) | |
| 0.1(Typ) | |
| 56@5mA | |
| 250 | |
| 22 | |
| 1 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-323 |
| 3 | |
| Leitungsform | Gull-wing |
In addition to offering some of the benefits of traditional BJTs, the PNP DTA124EUA-TP digital transistor, developed by Micro Commercial Components, can be used in digital signal processing circuits as well. This product's maximum continuous DC collector current is 100(Typ) mA, while its minimum DC current gain is 56@5mA. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50(Typ) V. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150(Typ) °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

