Meist Gesucht

onsemiDTC114EET1GDigital-BJT

Trans Digital BJT NPN 50V 0.1A 300mW 3-Pin SOT-416 T/R

ON Semiconductor's NPN DTC114EET1G digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 42.000 Stück

Regional Inventory: 36.000

    Total39,60 €Price for 3000

    36.000 auf Lager: Versand in vsl. 2 Tagen

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 36.000 Stück
      • Price: 0,0132 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2549+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,0305 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.