Meist Gesucht
Micro Commercial ComponentsDTC114TE-TPDigital-BJT
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 100@1mA@5V | |
| 250 | |
| 10 | |
| 0.3@1mA@10mA | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8(Max) |
| Verpackungsbreite | 0.85(Max) |
| Verpackungslänge | 1.7(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-523 |
| 3 | |
| Leitungsform | Gull-wing |
Thanks to Micro Commercial Components, easily integrate NPN DTC114TE-TP digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@1mA@10mA V. Its maximum power dissipation is 150 mW. It has a maximum collector emitter voltage of 50 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

