onsemiDTC143EET1GDigital-BJT
Trans Digital BJT NPN 50V 0.1A 300mW 3-Pin SOT-416 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 15@5mA@10V | |
| 4.7 | |
| 1 | |
| 0.25@1mA@10mA | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75 mm |
| Verpackungsbreite | 0.8 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-416 |
| 3 | |
| Leitungsform | Gull-wing |
Are you looking to build a digital signal processing device? The NPN DTC143EET1G digital transistor, developed by ON Semiconductor, can provide a solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 15@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. Its maximum power dissipation is 300 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
