Micro Commercial ComponentsDTC144EE-TPDigital-BJT
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50(Typ) | |
| 0.1(Typ) | |
| 68@5mA@5V | |
| 250 | |
| 47 | |
| 1 | |
| 150(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8(Max) |
| Verpackungsbreite | 0.85(Max) |
| Verpackungslänge | 1.7(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-523 |
| 3 | |
| Leitungsform | Gull-wing |
Are you looking to build a digital signal processing device? The NPN DTC144EE-TP digital transistor, developed by Micro Commercial Components, can provide a solution. This product's maximum continuous DC collector current is 100(Typ) mA, while its minimum DC current gain is 68@5mA@5 V. It has a maximum collector emitter voltage of 50(Typ) V. Its maximum power dissipation is 150(Typ) mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

