Deutsch GroupDTS20F11-05SNSteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 11-5 | |
| No | |
| Copper Alloy | |
| Aluminum Alloy | |
| Nickel | |
| 7.5 | |
| -65 | |
| 200 | |
| 5000 | |
| 500 | |
| 31.5 | |
| 26.2 | |
| 26.2 |
By using this DTS20F11-05SN connector from Deutsch you can connect circular peripherals straight to your device. Its shell size is 11-5. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 5 contacts that are made out of copper alloy. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 31.5 mm long, 26.2 mm tall and 26.2 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

