Deutsch GroupDTS20F19-35PASteckverbinder, rund
Conn Circular PIN 66 POS Crimp ST Flange Mount 66 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 66 | |
| PIN | |
| Crimp | |
| 19-35 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 5 | |
| -65 | |
| 200 | |
| 5000 | |
| 500 | |
| 31.5 | |
| 36.5 | |
| 36.5 |
This DTS20F19-35PA connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This RCP connector's 66 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 19-35. This device has a maximum current rating of 5 A. This product is 31.5 mm long, 36.5 mm tall and 36.5 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

