Deutsch GroupDTS20W11-35SNSteckverbinder, rund
Conn Circular SKT 13 POS Crimp ST Flange Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 5/Contact | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 33.65 | |
| 26.18 | |
| 26.18 |
This DTS20W11-35SN connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 11-35. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 13 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A/contact. This product is 33.65 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

