Deutsch GroupDTS24F17-35SASteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 17-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 5 | |
| 400VAC|550VDC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 44.5 | |
| 32.5 | |
| 41.3 | |
| 41.3 |
Create a connection with your cylindrical cable housing using this DTS24F17-35SA connector from Deutsch. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 17-35. This device has a maximum current rating of 5 A. This product is 32.5 mm long, 41.3 mm tall and 41.3 mm deep with a diameter of 44.5 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

