Deutsch GroupDTS24W19-35SN(COMML)Steckverbinder, rund
Conn Circular SKT 66 POS Crimp ST Jam Nut 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 49.2 | |
| 32.5 | |
| 46 | |
| 46 |
Look how much better your peripherals will perform when attaching this DTS24W19-35SN(COMML) connector from Deutsch. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 66 contacts that are made out of copper alloy and plated with gold. Its shell size is 19-35. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 32.5 mm long, 46 mm tall and 46 mm deep with a diameter of 49.2 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

