Deutsch GroupDTS26F21-39PNSteckverbinder, rund
Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| PIN | |
| Crimp | |
| 21-39 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 13/7.5 | |
| -65 | |
| 200 | |
| 5000 | |
| 500 | |
| 41.7 |
By using this DTS26F21-39PN connector from Deutsch you can connect circular peripherals straight to your device. Its shell size is 21-39. It has a plug type gender. This PL connector's 39 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 13/7.5 A. This product has a diameter of 41.7 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

