Deutsch GroupDTS26W21-35SNSteckverbinder, rund
Conn Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-C-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 5/Contact | |
| -65 | |
| 175 | |
| 5000 | |
| 41.68 | |
| 33.14 |
This DTS26W21-35SN connector from Deutsch will connect any inputs and outputs to your application. Its shell size is 21-35. It has a plug type gender. This socket type connector's 79 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This product is 33.14 mm long with a diameter of 41.68 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

