PanduitDV18-250B-MYSteckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Brass Red F 20.6mm Tin PAN-TERM® Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.04 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Vinyl | |
| Box | |
| 20.6 | |
| 7.4 | |
| 6.3x0.8 | |
| Red | |
| PAN-TERM® | |
| Cable Mount |
Make a proper connection between two terminal blocks using this quick disconnect terminal DV18-250B-MY wire terminal from Panduit. It has a female type gender. This product is 20.6 mm long and 7.4 mm. Its wire is 18-22 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

