STMicroelectronicsDVIULC6-2M6ESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5 | |
| 17 | |
| 0.5 | |
| 0.85 | |
| -55 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55 |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1.45 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | UQFN |
| 6 | |
| Leitungsform | No Lead |
Protect users and systems from electrostatic discharge with this diode array DVIULC6-2M6 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 17 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.85 pF. It is made in a dual configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
