SamtecDW-02-09-T-D-375Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 5.08 | |
| 5.08 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
Reduce safety concerns with this board stacker DW-02-09-T-D-375 header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. DW-02-09-T-D-375 is housed in black polyester. This product is 5.08 mm long, 15.75 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

