SamtecDW-07-08-S-S-300Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 17.78 | |
| 2.54 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
As an added safety precaution, the board stacker DW-07-08-S-S-300 header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 10.67 mm tall and 2.54 mm deep. It uses the solder termination method. DW-07-08-S-S-300 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

