SamtecDW-07-10-T-S-370Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 17.78 | |
| 2.54 | |
| 18.29 | |
| 2.79 | |
| Through Hole |
Mounting this board stacker DW-07-10-T-S-370 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 17.78 mm long, 18.29 mm tall and 2.54 mm deep. DW-07-10-T-S-370 is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

