SamtecDW-12-12-G-D-625Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 30.48 | |
| 5.08 | |
| 23.37 | |
| 2.79 | |
| Through Hole |
Mount this board stacker DW-12-12-G-D-625 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 30.48 mm long, 23.37 mm tall and 5.08 mm deep. DW-12-12-G-D-625 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

