SamtecDW-20-07-G-S-200Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 50.8 | |
| 2.54 | |
| 8.13 | |
| 2.79 | |
| Through Hole |
This board stacker DW-20-07-G-S-200 header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. DW-20-07-G-S-200 is housed in black polyester. It uses the solder termination method. This product is 50.8 mm long, 8.13 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

