SamtecDW-25-14-T-D-900Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 63.5 | |
| 5.08 | |
| 33.53 | |
| 2.79 | |
| Through Hole |
Use this board stacker DW-25-14-T-D-900 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 63.5 mm long, 33.53 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 105 °C. DW-25-14-T-D-900 is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

