SamtecDWM-10-55-S-S-370Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 10 POS 1.27mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 12.7 | |
| 2.48 | |
| 12.44 | |
| Through Hole |
As an added safety precaution, the board stacker DWM-10-55-S-S-370 header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 12.44 mm tall and 2.48 mm deep. It uses the solder termination method. DWM-10-55-S-S-370 is housed in black/natural liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

