SamtecDWM-30-56-G-D-400Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 60 POS 1.27mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 38.1 | |
| 4.98 | |
| 12.83 | |
| Through Hole |
Reduce safety concerns with this board stacker DWM-30-56-G-D-400 header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. DWM-30-56-G-D-400 is housed in black/natural liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 38.1 mm long, 12.83 mm tall and 4.98 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

