SamtecDWM-32-61-L-D-645Steckverbinderleisten und Leiterplattenbuchsen

Conn Board Stacker HDR 64 POS 1.27mm Solder ST Thru-Hole Tube

Use this board stacker DWM-32-61-L-D-645 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 125 °C. DWM-32-61-L-D-645 is housed in black/natural liquid crystal polymer. This product is 40.64 mm long, 23.62 mm tall and 4.98 mm deep. It uses the solder termination method.

Auf Lager: 44 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.