Diodes IncorporatedDXT3906-13GP BJT

Trans GP BJT PNP 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-89 T/R

Design various electronic circuits with this versatile PNP DXT3906-13 GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

80 Stück: Versand in vsl. 2 Tagen

    Total9,25 €Price for 80

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      80
      Maximum Of:
      80
      Country Of origin:
      China
         
      • Price: 0,1156 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 80 Stück
      • Price: 0,1156 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.