Diodes IncorporatedDXT690BP5-13GP BJT
Trans GP BJT NPN 45V 3A 3200mW 3-Pin(2+Tab) PowerDI 5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | Yes |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 60 | |
| 45 | |
| 7 | |
| 1.2@150mA@3A | |
| 0.085@0.5mA@1A|0.36@5mA@1A|0.32@40mA@2A|0.35@150mA@3A | |
| 3 | |
| 500@100mA@2V|400@1A@2V|150@2A@2V|60@3A@2V | |
| 3200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) mm |
| Verpackungsbreite | 5.37 mm |
| Verpackungslänge | 3.97 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Lieferantenverpackung | PowerDI 5 |
| 3 |
Jump-start your electronic circuit design with this versatile NPN DXT690BP5-13 GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 3200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 7 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

