Micro Commercial ComponentsDZ23C12-TPZener
Diode Zener Dual Common Cathode 12V 5% 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Dual Common Cathode | |
| 12 | |
| 5% | |
| 300 | |
| 5 | |
| 0.1 | |
| 20 | |
| 300 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 3.04(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator DZ23C12-TP zener diode from Micro Commercial Components. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 12 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common cathode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

