Diodes IncorporatedDZ23C5V1-7-FZener
Zener Diode Dual Common Cathode 5.1V 5.88% 60Ohm 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Cathode | |
| 5.1 | |
| 5.88% | |
| 300 | |
| 5 | |
| 0.1 | |
| 60 | |
| 300 | |
| -65 | |
| 150 | |
| Commercial | |
| 0.005%/°C | |
| Tape and Reel | |
| 0.008 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Check out this perfect DZ23C5V1-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a dual common cathode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

