Diodes IncorporatedDZQA5V6AXV5-7ESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 3V 13Vc 5-Pin SOT-553 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 3 | |
| 5.3 | |
| 5.9 | |
| 13 | |
| 1.6 | |
| 1 | |
| 1 | |
| 380 | |
| 20 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.6 |
| Verpackungsbreite | 1.2 |
| Verpackungslänge | 1.6 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-553 |
| 5 | |
| Leitungsform | Flat |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this DZQA5V6AXV5-7 TVS diode from Diodes Zetex is perfect for you. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 20 W. This device's maximum clamping voltage is 13 V and minimum breakdown voltage is 5.3 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
