C&KE101J1AV2QE2Wippschalter
Switch Rocker ON None ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Rocker | |
| 7.5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 9.27 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.81 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| Black | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 6.6 | |
| 18.87 | |
| 15.24 | |
| 9.27 | |
| 34.46(Norm) | |
| 17.33 | |
| 7.59(Norm) | |
| 16.87 |
This E101J1AV2QE2 rocker switch from C&K Components will turn your project on and off when pressed. It has a SPDT configuration. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The E101J1AV2QE2 rocker switch panel has a PC pin termination style. This product is 9.27 mm long, 17.33 mm tall and 34.46(Norm) mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

