10-25% Rabatt
C&KE203SD1CQEKippschalter
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| DPDT | |
| ON OFF ON | |
| Unthreaded | |
| 7.5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Chrome | |
| 12.7 | |
| 2 | |
| 4.83 | |
| PC Mount | |
| PC Pins | |
| 6 | |
| 6.35 | |
| 4.7 | |
| O-Ring/Epoxy/Process | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 12.7 | |
| 6.35 | |
| 11.43 | |
| 8.89 | |
| 12.7 | |
| 11.43 | |
| 29.49 |
The sealed E203SD1CQE toggle switch from C&K Components allows you to control the status of your project. It has a DPDT configuration. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The E203SD1CQE toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 29.49 mm tall and 11.43 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

