C&KE221SD1CGEDruckknopfschalter
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 7.16 | |
| 2 | |
| 4.83 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 6.35 | |
| 4.7 | |
| Terminals/N/A/N/A | |
| Epoxy/Splashproof Boot/Process | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 12.7 | |
| 6.35 | |
| 11.43 | |
| 8.89 | |
| 12.7 | |
| 11.43 | |
| 23.95 |
This classic E221SD1CGE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 75 °C. The E221SD1CGE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 23.95 mm tall and 11.43 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

