NKK SwitchesEB2011GDruckknopfschalter
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Threaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 50000 | |
| 100000 | |
| 8 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 4.5 | |
| 3.9 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -10 | |
| 70 | |
| M6 | |
| 11 | |
| 8.5 | |
| 7 | |
| 13.5 | |
| 11 | |
| 8 | |
| 34.5 |
Ideal for quick switching situations this EB2011G push button switch manufactured from NKK Switches is a must. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -10 °C to 70 °C. The EB2011G push switch has a solder lug termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 11 mm long, 34.5 mm tall and 8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

