NKK SwitchesEB2011P-BGDruckknopfschalter
Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Panel Mount/Through Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Threaded | |
| 3@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| Blue | |
| 9 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -10 | |
| 70 | |
| M6 | |
| 11 | |
| 8 | |
| 33.1 |
Quickly reset and disrupt processes by mechanically pressing this EB2011P-BG push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This push switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The EB2011P-BG push switch has a PC pin termination style. This product is 11 mm long, 33.1 mm tall and 8 mm deep. The maximum AC voltage rating is 125 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

