50-75% Rabatt
NKK SwitchesEB2061-CADruckknopfschalter
Switch Push Button ON (ON) DPDT Round Plunger 3A 125VAC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC ĂĽberschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON (ON) | |
| Threaded | |
| 3@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| Black | |
| 9.2 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -10 | |
| 70 | |
| M6 | |
| 11 | |
| 11.7 | |
| 35.7 |
Never worry about turning off components or cutting off certain sections of a circuit with this EB2061-CA push button switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This push switch has an operating temperature range of -10 °C to 70 °C. The EB2061-CA push switch has a solder lug termination style. This product is 11 mm long, 35.7 mm tall and 11.7 mm deep. The maximum AC voltage rating is 125 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

