NKK SwitchesEB2065PDruckknopfschalter
Switch Push Button ON ON SPDT Plunger 3A 125VAC Alternate Panel Mount/Through Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Plunger | |
| ON ON | |
| Threaded | |
| 3@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| 1 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 6.4 | |
| 3.9 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -10 | |
| 70 | |
| 11 | |
| 7 | |
| 13.5 | |
| 11 | |
| 7 |
Turn on and off portions of your circuit design with the aid of this EB2065P push button switch manufactured from NKK Switches. This device has a maximum current rating of 3 A @ 125VAC. It has a SPDT configuration. This push switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The EB2065P push switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

